Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY179.320 (CNY202.6316) | 
| 15+ | CNY166.750 (CNY188.4275) | 
Product Information
Product Overview
The 11.02.8322 is a 1.8m white Lightning to USB cable for iPhone, iPod, iPad. The Lightning cable is a proprietary computer bus and power connector created by Apple Inc. to replace its previous proprietary 30-pin dock connector, intended to connect mobile devices like iPhones to host computers. The cable using 8 pins instead of 30, Lightning is significantly more compact than the 30-pin dock connector and can be inserted with either side facing up. It is used for the connection of devices like the iPhone 5, 5s, 6, 6 plus, 6s, 6s plus, iPod Touch (5th generation), the iPod Nano (7th generation), the iPad (4th generation) and the iPad Mini (all generations).
- High quality USB cable with one type A (male) and one lightning connector
- Improved shielding
- Meets standard USB 2.0 (Transfer rate up to 480Mbps)
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
USB 2.0 A Plug
5.9ft
White
No SVHC (21-Jan-2025)
Lightning Plug
1.8m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate