Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8754
Order Code2444225
Also Known AsGTIN UPC EAN: 7611990193837
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.020 (CNY49.7426) |
| 25+ | CNY43.300 (CNY48.929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.02 (CNY49.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8754
Order Code2444225
Also Known AsGTIN UPC EAN: 7611990193837
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial2.63ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8754 is a 800mm Computer Cable with USB 2.0 type A male to micro USB 2.0 type B male connector, black PVC jacket and 28AWG conductor. It is suitable for the connection of devices with micro USB connector.
- Screened improved cable shielding
- External area of application
- 480MBit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
2.63ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.8754
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452