Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8755
Order Code2444226
Also Known AsGTIN UPC EAN: 7611990193844
Your Part Number
169 In Stock
290 more incoming. You can reserve stock now
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.600 (CNY68.478) |
| 10+ | CNY60.040 (CNY67.8452) |
| 100+ | CNY59.480 (CNY67.2124) |
| 250+ | CNY58.300 (CNY65.879) |
| 500+ | CNY57.110 (CNY64.5343) |
| 1000+ | CNY55.920 (CNY63.1896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.60 (CNY68.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8755
Order Code2444226
Also Known AsGTIN UPC EAN: 7611990193844
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8755 is a 3m Computer Cable with USB 2.0 type A male to micro USB 2.0 type B male connector, black PVC jacket and 28AWG conductor. It is suitable for the connection of devices with micro USB connector.
- Screened improved cable shielding
- External area of application
- 480MBit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08