Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8760
Order Code2464950
Also Known AsGTIN UPC EAN: 7611990160631
Your Part Number
Technical Datasheet
2,602 In Stock
2,120 more incoming. You can reserve stock now
94 Delivery in 3-4 Business Days(SG stock)
2508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.660 (CNY47.0758) |
| 10+ | CNY40.830 (CNY46.1379) |
| 100+ | CNY40.000 (CNY45.200) |
| 250+ | CNY39.170 (CNY44.2621) |
| 500+ | CNY38.330 (CNY43.3129) |
| 1000+ | CNY37.500 (CNY42.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.66 (CNY47.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8760
Order Code2464950
Also Known AsGTIN UPC EAN: 7611990160631
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8760 is a 1m USB 2.0 Cable, USB type A at one end and USB type micro B at other end, male to male. 480Mbps Bandwidth, TPE material and black jacket. For the connection of devices with micro USB connector, digital cameras and mobile phones.
- Improved shielding
- Elastic and very flexible
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.8760
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025