Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8873
Order Code2464954
Also Known AsGTIN UPC EAN: 7611990125456
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.390 (CNY78.4107) |
| 10+ | CNY68.570 (CNY77.4841) |
| 100+ | CNY67.740 (CNY76.5462) |
| 250+ | CNY66.390 (CNY75.0207) |
| 500+ | CNY65.040 (CNY73.4952) |
| 1000+ | CNY63.680 (CNY71.9584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.39 (CNY78.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8873
Order Code2464954
Also Known AsGTIN UPC EAN: 7611990125456
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial2.63ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8873 is a 0.8m Computer Cable with USB 3.0 type A male to micro USB 3.0 Type B male connector, 28AWG conductor and black PVC outer mould. This USB 3.0 SuperSpeed cable with high quality and improved shielding for data transfer rates of up to 5Gbit/s. It is suitable for the connection of external USB 3.0 peripheral devices.
- Gold-plated contacts for enhanced durability
- Screened cable shielding
- External area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
2.63ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05