Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8876
Order Code2464955
Also Known AsGTIN UPC EAN: 7611990173600
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.410 (CNY67.1333) |
| 10+ | CNY58.710 (CNY66.3423) |
| 100+ | CNY58.000 (CNY65.540) |
| 250+ | CNY56.840 (CNY64.2292) |
| 500+ | CNY55.680 (CNY62.9184) |
| 1000+ | CNY54.520 (CNY61.6076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.41 (CNY67.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8876
Order Code2464955
Also Known AsGTIN UPC EAN: 7611990173600
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric150mm
Cable Length - Imperial5.91"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8876 is a 0.15m Computer Cable with USB 3.0 type A male to micro USB 3.0 type B male connector, 28AWG conductor and PVC 45P black outer mould. This USB 3.0 SuperSpeed cable with high quality and improved shielding for data transfer rates of up to 5Gbit/s. It is suitable for the connection of external USB 3.0 peripheral devices.
- Gold-plated contacts for enhanced durability
- Screened cable shielding
- External area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
5.91"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03