Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8900
Order Code2807862
Also Known AsGTIN UPC EAN: 7611990125418
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.060 (CNY166.1778) |
| 10+ | CNY141.910 (CNY160.3583) |
| 100+ | CNY136.760 (CNY154.5388) |
| 250+ | CNY134.030 (CNY151.4539) |
| 500+ | CNY131.290 (CNY148.3577) |
| 1000+ | CNY128.560 (CNY145.2728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.06 (CNY166.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8900
Order Code2807862
Also Known AsGTIN UPC EAN: 7611990125418
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial31.5"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
31.5"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07