Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8930
Order Code2444231
Also Known AsGTIN UPC EAN: 7611990138395
64 In Stock
100 more incoming. You can reserve stock now
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.300 (CNY69.269) |
| 10+ | CNY59.800 (CNY67.574) |
| 100+ | CNY58.300 (CNY65.879) |
| 250+ | CNY57.140 (CNY64.5682) |
| 500+ | CNY55.970 (CNY63.2461) |
| 1000+ | CNY54.810 (CNY61.9353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.30 (CNY69.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8930
Order Code2444231
Also Known AsGTIN UPC EAN: 7611990138395
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3.02m
Cable Length - Imperial9.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB Type A Male to Male cable
- Improved Shielding
- Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)
- Colour: Black
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
9.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3.02m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.8930
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1