Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8948
Order Code2444233
Also Known AsGTIN UPC EAN: 7611990144242
Technical Datasheet
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY88.160 (CNY99.6208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.16 (CNY99.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8948
Order Code2444233
Also Known AsGTIN UPC EAN: 7611990144242
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.82m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8948 is a 1.8m Computer Cable with USB 2.0 type A male to USB 2.0 type A female connector, 28AWG bare copper conductor and black PVC jacket.
- Screened cable shielding
- External area of application
- 480MBit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.82m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 11.02.8948
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085