Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8960
Order Code2444234
Also Known AsGTIN UPC EAN: 7611990144259
412 In Stock
100 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(Shanghai stock)
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.820 (CNY78.8966) |
| 15+ | CNY66.440 (CNY75.0772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.82 (CNY78.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8960
Order Code2444234
Also Known AsGTIN UPC EAN: 7611990144259
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3.02m
Cable Length - Imperial9.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8960 is a 3m USB 2.0 Computer Cable, USB A male to USB A female connector. USB type A plug at one end and USB type A receptacle at other end. 480Mbps Bandwidth, TPE material and black jacket.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3.02m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14