Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8970
Order Code1776151
Also Known AsGTIN UPC EAN: 7611990186372
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.470 (CNY250.2611) |
| 10+ | CNY219.660 (CNY248.2158) |
| 100+ | CNY217.850 (CNY246.1705) |
| 250+ | CNY198.580 (CNY224.3954) |
| 500+ | CNY179.300 (CNY202.609) |
| 1000+ | CNY175.720 (CNY198.5636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.47 (CNY250.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8970
Order Code1776151
Also Known AsGTIN UPC EAN: 7611990186372
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8970 is a 1.8m black USB 3.0 Cable Assembly with a type-A male plug on each end and a PVC jacket. The plugs come with gold-plated contacts, nickel shell and a blue insulator.
- 2MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.8970
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089