Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8977
Order Code2444235
Also Known AsGTIN UPC EAN: 7611990190454
542 In Stock
Need more?
542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.130 (CNY64.5569) |
| 15+ | CNY55.760 (CNY63.0088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.13 (CNY64.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8977
Order Code2444235
Also Known AsGTIN UPC EAN: 7611990190454
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric800mm
Cable Length - Imperial2.63ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8977 is a 800mm black USB 3.0 Cable Assembly with a type-A 9-pin plug on one end and type-A 9-pin receptacle on other end. The cable comes with the 45P black PVC molded hood on both the ends and a PVC jacket. The end connectors come with a nickel-plated shell.
- 30Ω Maximum contact resistance
- 10MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
2.63ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052