Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1565
Order Code2254540
Also Known AsGTIN UPC EAN: 7611990195237
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.080 (CNY23.8204) |
10+ | CNY19.420 (CNY21.9446) |
100+ | CNY17.700 (CNY20.001) |
250+ | CNY16.330 (CNY18.4529) |
500+ | CNY15.530 (CNY17.5489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.08 (CNY23.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1565
Order Code2254540
Also Known AsGTIN UPC EAN: 7611990195237
Technical Datasheet
Connector Type ASATA 7 Way Plug
Connector Type BSATA 7 Way Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourRed
Product Range-
Product Overview
The 11.03.1565 is a red 6Gbps internal SATA Cable with Latch and SATA male 7-pin to SATA male 7-pin angled connector. The cable utilizing the SATA III specification and with its unique locking latch, you can rest assured your system is safe and secure. The cable connects high-speed Serial ATA device (e. g. HDD) to a serial ATA controller.
- Supports data transfer rates of up to 6Gbps
- Compatible with SATA 1.5Gbps (SATA I) and 3Gbps (SATA II)
- Cable with latch on both connectors
- Narrow cable design to increase Internal air flow
- 4-pin Cable with ground wires
- 2x Internal 7-pin SATA connectors
- 26AWG Wire gauge
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
Connector Type A
SATA 7 Way Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 7 Way Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473