10 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY277.520 (CNY313.5976) |
Product Information
Product Overview
The 11.04.5505 is a 5m gold HDMI High Speed Cable with Ethernet. HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of its IP-enabled device without a separate Ethernet cable. Audio return channel allows an HDMI-connected TV with a built-in tuner to send audio data upstream to a surround audio system, eliminating the need for a separate audio cable. The high quality cable is made of golden metal connector housing and shell for better shielding, gold-plated contacts for higher durability and nylon-reinforced outer material for a better stability.
- 3D - Defines input/output protocols for major 3D video formats
- 1920 x 1080 Video resolution
- Cable with HDMI male connector on both sides
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
HDMI Plug
16.4ft
Black
No SVHC (21-Jan-2025)
HDMI Plug
5m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate