Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5512
Order Code2807717
Also Known AsGTIN UPC EAN: 7611990194568
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.260 (CNY149.4538) |
| 10+ | CNY109.870 (CNY124.1531) |
| 25+ | CNY109.540 (CNY123.7802) |
| 100+ | CNY106.150 (CNY119.9495) |
| 250+ | CNY102.810 (CNY116.1753) |
| 500+ | CNY102.330 (CNY115.6329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.26 (CNY149.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5512
Order Code2807717
Also Known AsGTIN UPC EAN: 7611990194568
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322