Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5553
Order Code2464959
Also Known AsGTIN UPC EAN: 7611990173969
Technical Datasheet
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.310 (CNY222.9603) |
| 10+ | CNY191.800 (CNY216.734) |
| 25+ | CNY186.200 (CNY210.406) |
| 100+ | CNY180.350 (CNY203.7955) |
| 250+ | CNY175.070 (CNY197.8291) |
| 500+ | CNY171.210 (CNY193.4673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.31 (CNY222.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5553
Order Code2464959
Also Known AsGTIN UPC EAN: 7611990173969
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BDVI-D Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.04.5553 is a 10m DVI Cable with HDMI plug to DVI-D plug connection. HDMI supports standard, enhanced or high-definition video, plus multi-channel digital audio on a single cable. It transmits all ATSC HDTV standards and supports 8-channel digital audio with bandwidth to spare to accommodate future enhancements and requirements.
- Male right connector
- Screened cable shielding
- Partially hand locking screws
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for 11.04.5553
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75