Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5732
Order Code2499350
Also Known AsGTIN UPC EAN: 7611990117338
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.400 (CNY188.032) |
| 5+ | CNY136.960 (CNY154.7648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.40 (CNY188.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5732
Order Code2499350
Also Known AsGTIN UPC EAN: 7611990117338
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.04.5732 is a 2m male/male HDMI High Speed Cable with Ethernet offering even more HDTV features. The cable offers HDMI male connector on both sides.
- HDMI Ethernet/audio return channel
- 3D - Defines input/output protocols for major 3D video formats
- 1920 x 1080 Video resolution
- Quality cable with improved shielding
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 11.04.5732
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1375