Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5736
Order Code2499353
Also Known AsGTIN UPC EAN: 7611990117680
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.550 (CNY575.7915) |
| 5+ | CNY499.170 (CNY564.0621) |
| 10+ | CNY488.770 (CNY552.3101) |
| 25+ | CNY478.920 (CNY541.1796) |
| 50+ | CNY469.000 (CNY529.970) |
| 100+ | CNY459.070 (CNY518.7491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.55 (CNY575.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5736
Order Code2499353
Also Known AsGTIN UPC EAN: 7611990117680
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial24.6ft
Cable Length - Metric7.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.04.5736 is a 7.5m male/male HDMI High Speed Cable with Ethernet offering even more HDTV features. The cable offers HDMI male connector on both sides.
- HDMI Ethernet/audio return channel
- 3D - Defines input/output protocols for major 3D video formats
- 1920 x 1080 Video resolution
- Quality cable with improved shielding
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
24.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
7.5m
Product Range
-
Technical Docs (1)
Alternatives for 11.04.5736
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55