Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5787
Order Code2777361
Also Known AsGTIN UPC EAN: 7611990145201
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.960 (CNY607.8948) |
| 5+ | CNY528.990 (CNY597.7587) |
| 10+ | CNY520.020 (CNY587.6226) |
| 25+ | CNY511.040 (CNY577.4752) |
| 50+ | CNY500.820 (CNY565.9266) |
| 100+ | CNY490.600 (CNY554.378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.96 (CNY607.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5787
Order Code2777361
Also Known AsGTIN UPC EAN: 7611990145201
Connector Type AHDMI Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.04.5787 from Roline is a DP - UHDTV male to male DisplayPort cable. DisplayPort is a digital display interface standard that defines a new digital audio/video interconnection. The intention of the DisplayPort is to be used primarily between a computer and its display monitor or a computer and a home-theatre.
- Black colour PVC cable, 3m length
- DisplayPort v1.1 transfer quality
- Screened cable shielding
- ABS black shell
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14