Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4252
Order Code2807806
Also Known AsGTIN UPC EAN: 7611990111091
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY147.680 (CNY166.8784) | 
| 10+ | CNY123.880 (CNY139.9844) | 
| 25+ | CNY109.790 (CNY124.0627) | 
| 100+ | CNY104.130 (CNY117.6669) | 
| 250+ | CNY101.370 (CNY114.5481) | 
| 500+ | CNY94.520 (CNY106.8076) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY147.68 (CNY166.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4252
Order Code2807806
Also Known AsGTIN UPC EAN: 7611990111091
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4252
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24