Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4273
Order Code2807814
Also Known AsGTIN UPC EAN: 7611990111688
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.900 (CNY186.337) |
| 10+ | CNY156.640 (CNY177.0032) |
| 25+ | CNY155.560 (CNY175.7828) |
| 100+ | CNY154.470 (CNY174.5511) |
| 250+ | CNY148.610 (CNY167.9293) |
| 500+ | CNY143.060 (CNY161.6578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.90 (CNY186.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4273
Order Code2807814
Also Known AsGTIN UPC EAN: 7611990111688
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
8.2ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4273
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15