Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4276
Order Code2807815
Also Known AsGTIN UPC EAN: 7611990112043
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.810 (CNY283.4153) |
| 10+ | CNY245.760 (CNY277.7088) |
| 25+ | CNY240.710 (CNY272.0023) |
| 100+ | CNY235.860 (CNY266.5218) |
| 250+ | CNY230.960 (CNY260.9848) |
| 500+ | CNY226.070 (CNY255.4591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.81 (CNY283.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4276
Order Code2807815
Also Known AsGTIN UPC EAN: 7611990112043
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27