Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4279
Order Code2807816
Also Known AsGTIN UPC EAN: 7611990112050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.950 (CNY231.5935) |
| 5+ | CNY176.990 (CNY199.9987) |
| 10+ | CNY163.740 (CNY185.0262) |
| 25+ | CNY157.640 (CNY178.1332) |
| 50+ | CNY151.910 (CNY171.6583) |
| 100+ | CNY149.130 (CNY168.5169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.95 (CNY231.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4279
Order Code2807816
Also Known AsGTIN UPC EAN: 7611990112050
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
33ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4279
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48