Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4338
Order Code2807757
Also Known AsGTIN UPC EAN: 7611990158997
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.770 (CNY135.3401) |
| 10+ | CNY116.800 (CNY131.984) |
| 100+ | CNY113.820 (CNY128.6166) |
| 250+ | CNY111.570 (CNY126.0741) |
| 500+ | CNY109.310 (CNY123.5203) |
| 1000+ | CNY107.060 (CNY120.9778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.77 (CNY135.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4338
Order Code2807757
Also Known AsGTIN UPC EAN: 7611990158997
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4338
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24