Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4381
Order Code2807765
Also Known AsGTIN UPC EAN: 7611990159147
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.910 (CNY63.1783) |
| 10+ | CNY50.580 (CNY57.1554) |
| 100+ | CNY50.050 (CNY56.5565) |
| 250+ | CNY49.510 (CNY55.9463) |
| 500+ | CNY47.260 (CNY53.4038) |
| 1000+ | CNY45.460 (CNY51.3698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.91 (CNY63.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4381
Order Code2807765
Also Known AsGTIN UPC EAN: 7611990159147
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4381
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024