Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4382
Order Code2807766
Also Known AsGTIN UPC EAN: 7611990159154
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.960 (CNY81.3148) |
| 10+ | CNY68.160 (CNY77.0208) |
| 100+ | CNY67.480 (CNY76.2524) |
| 250+ | CNY66.790 (CNY75.4727) |
| 500+ | CNY64.300 (CNY72.659) |
| 1000+ | CNY62.010 (CNY70.0713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.96 (CNY81.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4382
Order Code2807766
Also Known AsGTIN UPC EAN: 7611990159154
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4382
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04