Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3114
Order Code2807715
Also Known AsGTIN UPC EAN: 7611990121120
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.240 (CNY491.8212) |
| 10+ | CNY426.540 (CNY481.9902) |
| 25+ | CNY417.840 (CNY472.1592) |
| 100+ | CNY409.130 (CNY462.3169) |
| 250+ | CNY400.430 (CNY452.4859) |
| 500+ | CNY391.720 (CNY442.6436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.24 (CNY491.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3114
Order Code2807715
Also Known AsGTIN UPC EAN: 7611990121120
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05