Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.100 (CNY1,026.153) |
| 5+ | CNY823.070 (CNY930.0691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.10 (CNY1,026.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011818108
Order Code4068451
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric101mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101mm
Body Colour
Silver Grey
Configurable
No
Enclosure Material
Aluminum
IP Rating
-
NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.915099