Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.140 (CNY158.3582) |
| 5+ | CNY120.990 (CNY136.7187) |
| 10+ | CNY115.730 (CNY130.7749) |
| 20+ | CNY110.890 (CNY125.3057) |
| 50+ | CNY108.680 (CNY122.8084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.14 (CNY158.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04