Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRES30F03
Order Code2468220
Also Known AsGTIN UPC EAN: 5056414508842
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.500 (CNY304.535) |
| 5+ | CNY260.070 (CNY293.8791) |
| 10+ | CNY247.930 (CNY280.1609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.50 (CNY304.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES30F03
Order Code2468220
Also Known AsGTIN UPC EAN: 5056414508842
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The RES30F03 is a 1-phase chassis mounting Power Line Filter offer high differential attenuation and high common mode. It can be an excellent fit for particularly noisy environments where increased filter performance is required as well as general filtering applications. The high performance filter is suitable for a broad range of applications including noisy environments where increased filter performance is required.
- IP20 Protection rating
- REACH compliant
- High differential attenuation
- For use from DC to 400Hz
- Compact size for rated current
- Fast‐on, screw or wire terminations
- Quick and easy mounting
- -25 to 100°C Operating temperature range
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Building Automation, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (1)
Alternatives for RES30F03
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087