Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRES5-F10
Order Code1101090
Also Known AsGTIN UPC EAN: 5056414508958
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.110 (CNY240.8143) |
| 10+ | CNY204.910 (CNY231.5483) |
| 25+ | CNY196.950 (CNY222.5535) |
| 100+ | CNY189.810 (CNY214.4853) |
| 250+ | CNY163.540 (CNY184.8002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.11 (CNY240.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES5-F10
Order Code1101090
Also Known AsGTIN UPC EAN: 5056414508958
Technical Datasheet
Filter Applications-
Voltage Rating250V
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The RES5-F10 is a 1-stage chassis-mount Power Line Filter offers good performance for both common mode and differential mode interference. It meets with the requirement of UL1283 and overvoltage category II of IEC664. It is suitable for use in communications equipment, measuring and testing instruments, industrial equipment such as UPS, inverters, converters, printers, copiers and fax machines.
- Uses IEC connector that meets the safety standards of virtually all certifying organisations
- A fuse holder and double pole power ON/OFF switch
- -25 to 80°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Power Management, Industrial
Technical Specifications
Filter Applications
-
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166