Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.860 (CNY10.0118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.86 (CNY10.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214801
Order Code2444189
Technical Datasheet
Drill Bit Size Metric1.59mm
Drill Bit Size Imperial1/16"
Effective Length22.225mm
Overall Length47.625mm
Product Range-
Product Overview
214801 is a DIN 338 type N, HSS-G twist drill bit in fractional sizes. High-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 1 7/8inch length, 1/16inch diameter and 7/8inch spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point tip grinding
- Normal groove point, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
1.59mm
Effective Length
22.225mm
Product Range
-
Drill Bit Size Imperial
1/16"
Overall Length
47.625mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121