Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.590 (CNY80.8967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.59 (CNY80.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No242165
Order Code377119
Technical Datasheet
External Diameter16mm
Thread Size - Imperial1/16" to 3/32"
Thread Size - MetricM1 to M2.6
Product Range-
Product Overview
242165 is a DIN 225 die stock for closed and slotted taps as per DIN EN 24231. With steel handles one of which can be unscrewed and five screws for clamping the tap.
- Die-cast zinc housing
- 160mm length
- 5mm thickness
- Thread range in M is M 1 - M 2,6 and thread range in Ww is 1/16 - 3/32
- 16 size number
Technical Specifications
External Diameter
16mm
Thread Size - Metric
M1 to M2.6
Thread Size - Imperial
1/16" to 3/32"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0