Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.110 (CNY35.1543) |
| 5+ | CNY26.220 (CNY29.6286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.11 (CNY35.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
259015 is an ULTIMATECUT DIN 338 Typ FLOWSTEP® twist drill bit.
- Significantly longer tool life - up to 5x more holes possible
- Time savings of up to 50% and extremely fast and energy-saving drilling
- Perfect centring, avoiding slipping even on round surfaces such as pipe and tube
- Easy and smooth drilling process, without jamming in the material
- Optimal performance in hand-held (cordless) power tool drill machines
- 40mm length, 1.5mm diameter, 18.0mm spiral length
- Cylindrical shaft and right hand cutting
- HSS material Uncoated coating
- shape C: split point tip grinding, h8 tolerance, normal groove profile and core
- 25° - 30° spiral angle and 130° point angle
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
18mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
40mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014