Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.700 (CNY114.921) |
| 5+ | CNY87.930 (CNY99.3609) |
| 10+ | CNY83.140 (CNY93.9482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.70 (CNY114.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
270017 is a heavy-duty, high speed steel, twist drill combined machine tap. It is suitable for sheet metal working with right/left handed rotation cordless drilling machines. The thread is cut in one operation, without any tool changing. The tool incorporates a twist drill before the thread-tapping part.
- 60mm length
- M6 nominal thread size M
- 1.0mm thread pitch and 5mm core hole diameter
- Bit shank shaft and 7mm shaft diameter
- 12mm spiral length
- Right hand cutting direction
- HSS material
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008