Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8502K4
Order Code1178222
Product Range8502 Series
Your Part Number
Technical Datasheet
128 In Stock
100 more incoming. You can reserve stock now
128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.550 (CNY524.9415) |
| 5+ | CNY452.120 (CNY510.8956) |
| 10+ | CNY436.780 (CNY493.5614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.55 (CNY524.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8502K4
Order Code1178222
Product Range8502 Series
Technical Datasheet
Switch OperationOn-On
Product Range8502 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Technical Specifications
Switch Operation
On-On
Switch Mounting
-
Contact Voltage AC Nom
115V
Product Range
8502 Series
Contact Current Max
20A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080514