Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-J1-Z1.
Order Code1704737
Product RangeXC Series
Your Part Number
Technical Datasheet
4,488 In Stock
Need more?
4488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.950 (CNY27.0635) |
| 10+ | CNY22.850 (CNY25.8205) |
| 25+ | CNY21.540 (CNY24.3402) |
| 50+ | CNY20.240 (CNY22.8712) |
| 100+ | CNY19.340 (CNY21.8542) |
| 250+ | CNY17.000 (CNY19.210) |
| 500+ | CNY15.000 (CNY16.950) |
| 1000+ | CNY14.000 (CNY15.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.95 (CNY27.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-J1-Z1.
Order Code1704737
Product RangeXC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250VAC
Operating Force Max2.14ozf
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
XC Series
Operating Force Max
2.14ozf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for XCG3-J1-Z1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002098