Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPJ-001AH-67
Order Code4814414
Your Part Number
Technical Datasheet
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.680 (CNY42.5784) |
| 10+ | CNY32.000 (CNY36.160) |
| 100+ | CNY27.200 (CNY30.736) |
| 250+ | CNY26.040 (CNY29.4252) |
| 500+ | CNY24.870 (CNY28.1031) |
| 1000+ | CNY23.700 (CNY26.781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.68 (CNY42.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-001AH-67
Order Code4814414
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001556