Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPP3-002BH
Order Code4814487
Your Part Number
Technical Datasheet
46 In Stock
500 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 10+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY7.140 (CNY8.0682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.12 (CNY12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPP3-002BH
Order Code4814487
Technical Datasheet
Current Rating8A
Pin Diameter-
Barrel Length14mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
8A
Barrel Length
14mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293