Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY19.810 (CNY22.3853) |
| 100+ | CNY17.320 (CNY19.5716) |
| 250+ | CNY15.900 (CNY17.967) |
| 500+ | CNY14.950 (CNY16.8935) |
| 1000+ | CNY14.230 (CNY16.0799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR-002B
Order Code4814490
Technical Datasheet
GenderJack
Current Rating4A
Pin Diameter2.35mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.7mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
4A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002356