Print Page
CL02A104KQ2NNNC
SMD Multilayer Ceramic Capacitor, 0.1 µF, 6.3 V, 01005 [0402 Metric], ± 10%, X5R
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL02A104KQ2NNNC
Order Code3009986
Product RangeCL Series
Technical Datasheet
20,000 In Stock
Need more?
20000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
20000+ | CNY0.154 (CNY0.174) |
100000+ | CNY0.152 (CNY0.1718) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
CNY3,080.00 (CNY3,480.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL02A104KQ2NNNC
Order Code3009986
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)6.3V
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
X5R
Product Length
0.4mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001