Print Page
775 In Stock
Need more?
775 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.750 (CNY13.2775) |
| 10+ | CNY7.820 (CNY8.8366) |
| 25+ | CNY6.110 (CNY6.9043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.75 (CNY13.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SPHWHTL3D50CE4TMQF is a LH351 series high power chip LED. This high efficiancy and high quality colour rendering makes it suitable for indoor, outdoor, industrial and consumer applications.
- Operates at a maximum current of up to 2A
- Uniform light distribution under any beam angle
- 70 CRI at 85⁰C
- Hot binning at 85⁰C
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LH351C
Viewing Angle
128°
Forward Current If Max
2A
Power Dissipation Pd
2W
LED Colour
White
Luminous Flux @ Test
370lm
Forward Voltage @ Test
3.01V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03