Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLT-105-02-L-D-A
Order Code3655972
Product RangeTiger Claw CLT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.040 (CNY20.3852) |
56+ | CNY16.240 (CNY18.3512) |
112+ | CNY13.930 (CNY15.7409) |
504+ | CNY12.640 (CNY14.2832) |
1008+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.04 (CNY20.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLT-105-02-L-D-A
Order Code3655972
Product RangeTiger Claw CLT
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeTiger Claw CLT
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.
- 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
- High operating temperature range of -55?C to 125?C
- 10μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- Contact resistance is 10mohm
- Tiger Claw contact system
- Complies with UL E111594 standard
- Mating cycles is 100
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Tiger Claw CLT
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068