Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.130 (CNY139.1369) |
| 10+ | CNY120.780 (CNY136.4814) |
| 25+ | CNY118.430 (CNY133.8259) |
| 100+ | CNY116.080 (CNY131.1704) |
| 250+ | CNY113.720 (CNY128.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.13 (CNY139.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJ-20-R-24.00-4
Order Code3514896
Product RangeFJ Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product RangeFJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
610mm
Product Range
FJ Series
Pitch Spacing
1mm
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05