Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-20-R-02.00-4
Order Code3864671
Product RangeFJH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-20-R-02.00-4
Order Code3864671
Product RangeFJH Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Jacket Colour-
Product RangeFJH Series
Technical Specifications
No. of Cores
20Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
50.8mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536