Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.090 (CNY30.6117) |
| 10+ | CNY25.810 (CNY29.1653) |
| 100+ | CNY24.530 (CNY27.7189) |
| 250+ | CNY22.830 (CNY25.7979) |
| 500+ | CNY21.120 (CNY23.8656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.09 (CNY30.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-110-01-F-D-RA-K
Order Code3696139
Product RangeFTSH
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeFTSH
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
FTSH-110-01-F-D-RA-K is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.
- 20 position, dual row through hole right angle micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- Gold flash on post, matte tin on tail
- 0.120"(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- Keying shroud option for mating with FFSD
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
FTSH
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Alternatives for FTSH-110-01-F-D-RA-K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907