Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoGPPC-PF-1-08-HG-ST-SL
Order Code4698190
Product RangeGPPC Series
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY850.950 (CNY961.5735) |
10+ | CNY808.040 (CNY913.0852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY850.95 (CNY961.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGPPC-PF-1-08-HG-ST-SL
Order Code4698190
Product RangeGPPC Series
Technical Datasheet
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationStub Launch
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product RangeGPPC Series
SVHCLead
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
65GHz
Product Range
GPPC Series
Connector Type
SMPM Coaxial
Coaxial Termination
Stub Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175