Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoGRF1-P-C-08-1000-C1-S-S
Order Code4698191
Product RangeGRF1-C Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.140 (CNY736.9182) |
| 5+ | CNY603.260 (CNY681.6838) |
| 10+ | CNY583.310 (CNY659.1403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.14 (CNY736.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGRF1-P-C-08-1000-C1-S-S
Order Code4698191
Product RangeGRF1-C Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourAmber
Product RangeGRF1-C Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Impedance
50ohm
Product Range
GRF1-C Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG316
Jacket Colour
Amber
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134107