Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-01
Order Code3864680
Product RangeHDR Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,095.020 (CNY1,237.3726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,095.02 (CNY1,237.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-01
Order Code3864680
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions160Ways
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
160Ways
Cable Length - Metric
250mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152407