Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-169473-02
Order Code3665106
Product RangeHDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,218.870 (CNY1,377.3231) |
10+ | CNY1,114.230 (CNY1,259.0799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,218.87 (CNY1,377.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169473-02
Order Code3665106
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions160Ways
Cable Length - Imperial19.94"
Cable Length - Metric506.6mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
19.94"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
160Ways
Cable Length - Metric
506.6mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007